PR5-622-GB20Q
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 5W, 6200ohm, 800V, 2% +/-Tol, 20ppm/Cel,

Overview of PR5-622-GB20Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PR5-622-GB20Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR5-622-GB20Q by RCD Components Inc

PR5-622-GB20Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
1 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.89 mm
Package Length
26.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
5 W
Resistance
6200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
800 V
Want to compare parts?
  1. PR5-622-GB20Q
    RCD Components Inc
    Fixed Resistor, Wire Wound, 5W, 6200ohm, 800V, 2% +/-Tol, 20ppm/Cel,
    VS

Alternate Parts for PR5-622-GB20Q

This table gives cross-reference parts and alternative options found for PR5-622-GB20Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR5-622-GB20Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR5F-622-GB20W Fixed Resistor, Wire Wound, 5W, 6200ohm, 800V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-622-GB20Q vs PR5F-622-GB20W
PR5ER-622-GT20 Fixed Resistor, Wire Wound, 5W, 6200ohm, 800V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-622-GB20Q vs PR5ER-622-GT20
PR5ER-622-GB20Q Fixed Resistor, Wire Wound, 5W, 6200ohm, 800V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-622-GB20Q vs PR5ER-622-GB20Q
PR5ER-622-GT20Q Fixed Resistor, Wire Wound, 5W, 6200ohm, 800V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-622-GB20Q vs PR5ER-622-GT20Q
PR5S-622-GT20W Fixed Resistor, Wire Wound, 5W, 6200ohm, 800V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-622-GB20Q vs PR5S-622-GT20W
PR5-622-GT20W Fixed Resistor, Wire Wound, 5W, 6200ohm, 800V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-622-GB20Q vs PR5-622-GT20W
PR5S-622-GT20Q Fixed Resistor, Wire Wound, 5W, 6200ohm, 800V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-622-GB20Q vs PR5S-622-GT20Q
PR5S-622-GB20Q Fixed Resistor, Wire Wound, 5W, 6200ohm, 800V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-622-GB20Q vs PR5S-622-GB20Q
PR5F-622-GT20 Fixed Resistor, Wire Wound, 5W, 6200ohm, 800V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-622-GB20Q vs PR5F-622-GT20
PR5S-622-GB20W Fixed Resistor, Wire Wound, 5W, 6200ohm, 800V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-622-GB20Q vs PR5S-622-GB20W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR5-622-GB20Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR5-622-GB20Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of PR5-622-GB20Q would you like to use for your alert(s)?
  • Please alert me when PR5-622-GB20Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR5-622-GB20Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR5-622-GB20Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR5-622-GB20Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR5-622-GB20Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR5-622-GB20Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: