Part Details for PR4N2NPO274MB by Quantic UTC
Overview of PR4N2NPO274MB by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR4N2NPO274MB
PR4N2NPO274MB CAD Models
PR4N2NPO274MB Part Data Attributes
|
PR4N2NPO274MB
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
PR4N2NPO274MB
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.27uF, Through Hole Mount, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for PR4N2NPO274MB
This table gives cross-reference parts and alternative options found for PR4N2NPO274MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR4N2NPO274MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH432A274MG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.27uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | PR4N2NPO274MB vs CH432A274MG80A0 |
CH512A274MA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.27uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | PR4N2NPO274MB vs CH512A274MA80A0 |
201E54N274MN4 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.27uF, Through Hole Mount, | Johanson Dielectrics Inc | PR4N2NPO274MB vs 201E54N274MN4 |
CH792A274MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.27uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | PR4N2NPO274MB vs CH792A274MA30A0 |
CH522A274MG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.27uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | PR4N2NPO274MB vs CH522A274MG30A0 |
CH432A274MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.27uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | PR4N2NPO274MB vs CH432A274MA30A0 |
CH412A274MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.27uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | PR4N2NPO274MB vs CH412A274MA30A0 |
CH642A274MG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.27uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | PR4N2NPO274MB vs CH642A274MG80A0 |
CH522A274MA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.27uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | PR4N2NPO274MB vs CH522A274MA80A0 |
201T54N274MN6 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.27uF, Through Hole Mount, CHIP | Johanson Dielectrics Inc | PR4N2NPO274MB vs 201T54N274MN6 |