Part Details for PR42X7R225M4J3 by Presidio Components Inc
Overview of PR42X7R225M4J3 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR42X7R225M4J3
PR42X7R225M4J3 CAD Models
PR42X7R225M4J3 Part Data Attributes
|
PR42X7R225M4J3
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
PR42X7R225M4J3
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | PR42 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND |
Alternate Parts for PR42X7R225M4J3
This table gives cross-reference parts and alternative options found for PR42X7R225M4J3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR42X7R225M4J3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201E24W225MJ4 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, | Johanson Dielectrics Inc | PR42X7R225M4J3 vs 201E24W225MJ4 |
201E24WMJ3 | CAPACITOR, CERAMIC, 200V, X7R, 2.2uF, SURFACE MOUNT | Johanson Dielectrics Inc | PR42X7R225M4J3 vs 201E24WMJ3 |
SM042C225MBJ120 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount | Kyocera AVX Components | PR42X7R225M4J3 vs SM042C225MBJ120 |
201P35W225MJ4 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, | Johanson Dielectrics Inc | PR42X7R225M4J3 vs 201P35W225MJ4 |
SMP4B229MCJUB00 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, CHIP | Spectrum Control | PR42X7R225M4J3 vs SMP4B229MCJUB00 |
SM542C225MBJ120 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount | Kyocera AVX Components | PR42X7R225M4J3 vs SM542C225MBJ120 |
SMP5B229MEJMB00 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, CHIP | Spectrum Control | PR42X7R225M4J3 vs SMP5B229MEJMB00 |
SMP5B229MCJUB00 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, CHIP | Spectrum Control | PR42X7R225M4J3 vs SMP5B229MCJUB00 |
201T34W225MJ6 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, CHIP | Johanson Dielectrics Inc | PR42X7R225M4J3 vs 201T34W225MJ6 |
SMP4B229MEJUT00 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, CHIP | Spectrum Control | PR42X7R225M4J3 vs SMP4B229MEJUT00 |