Part Details for PR4-5K49BPB by TT Electronics Resistors
Overview of PR4-5K49BPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR4-5K49BPB
PR4-5K49BPB CAD Models
PR4-5K49BPB Part Data Attributes
|
PR4-5K49BPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PR4-5K49BPB
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 0.1% +/-Tol, 25ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for PR4-5K49BPB
This table gives cross-reference parts and alternative options found for PR4-5K49BPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR4-5K49BPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR4-5K49BI | RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 5490ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | PR4-5K49BPB vs PR4-5K49BI |
PR4-5K49BI | Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | PR4-5K49BPB vs PR4-5K49BI |