Part Details for PR36MF11NSZF by Sharp Corp
Overview of PR36MF11NSZF by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR36MF11NSZF
PR36MF11NSZF CAD Models
PR36MF11NSZF Part Data Attributes
|
PR36MF11NSZF
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PR36MF11NSZF
Sharp Corp
Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
On-State Current-Max | 0.6 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Copper (Sn/Cu) |