Part Details for PR3005 by FEMA Electronics Corporation
Overview of PR3005 by FEMA Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR3005
PR3005 CAD Models
PR3005 Part Data Attributes
|
PR3005
FEMA Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PR3005
FEMA Electronics Corporation
Rectifier Diode, 1 Element, 3A, 600V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FEM A ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PR3005
This table gives cross-reference parts and alternative options found for PR3005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR3005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP30J | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 600V V(RRM) | PR3005 vs GP30J |
CGRB305-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | PR3005 vs CGRB305-HF |
GDSGA0-700E | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DIE-1 | PR3005 vs GDSGA0-700E |
SFR305 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 600V V(RRM) | PR3005 vs SFR305 |
MR856 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 600V V(RRM) | PR3005 vs MR856 |