There are no models available for this part yet.
Overview of PR30-15DP2 by Autonics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-R30XJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0603HP-R30XJLW | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R30X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for PR30-15DP2 by Autonics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2371-PR30-15DP2-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
PR30-15DP2
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷15mm, M30, Connection: lead 2m Min Qty: 1 | 15 |
|
$16.0100 / $18.0200 | Buy Now |
CAD Models for PR30-15DP2 by Autonics Corporation
Part Data Attributes for PR30-15DP2 by Autonics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AUTONICS CORP
|
Reach Compliance Code
|
unknown
|