Part Details for PR30-15AO by Autonics Corporation
Overview of PR30-15AO by Autonics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-R30XJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0603HP-R30XJLW | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R30X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for PR30-15AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2700
|
Newark | Inductive Proximity Sensor, 13.5-16.5Mm, Product Range:Pr Series, Sensing Range Max:16.5Mm, Sensor Housing:Cylindrical, Sensor Input:Inductive, Sensor Output Type:Spst-No, Supply Voltage Ac Max:240V, Thread Size - Metric:M30 Rohs Compliant: Yes |Autonics PR30-15AO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0000 | Buy Now |
DISTI #
2371-PR30-15AO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
85 In Stock |
|
$48.0000 | Buy Now |
DISTI #
PR30-15AO
|
TME | Sensor: inductive, Range: 0÷15mm, 85÷264VAC, OUT: 2-wire NO, M30 Min Qty: 1 | 5 |
|
$23.5700 / $30.9300 | Buy Now |