There are no models available for this part yet.
Overview of PR2S-5111-FT by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5111SDZ | Analog Devices | Evaluation board | |
AD5111BCPZ80-500R7 | Analog Devices | 128tap Single Chan DigiPOT NVM | |
AD5111BCPZ10-500R7 | Analog Devices | 128tap Single Chan DigiPOT NVM |
CAD Models for PR2S-5111-FT by RCD Components Inc
Part Data Attributes for PR2S-5111-FT by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
Lead Diameter
|
1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
7.92 mm
|
Package Length
|
22.2 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
5110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
750 V
|
Alternate Parts for PR2S-5111-FT
This table gives cross-reference parts and alternative options found for PR2S-5111-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR2S-5111-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR2F-5111-FTW | Fixed Resistor, Wire Wound, 2W, 5110ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR2S-5111-FT vs PR2F-5111-FTW |
PR2-5111-FTQ | Fixed Resistor, Wire Wound, 2W, 5110ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | PR2S-5111-FT vs PR2-5111-FTQ |
PR2F-5111-FT | Fixed Resistor, Wire Wound, 2W, 5110ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR2S-5111-FT vs PR2F-5111-FT |
PR2-5111-FBQ | Fixed Resistor, Wire Wound, 2W, 5110ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | PR2S-5111-FT vs PR2-5111-FBQ |
PR2F-5111-FBW | Fixed Resistor, Wire Wound, 2W, 5110ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR2S-5111-FT vs PR2F-5111-FBW |
PR2ER-5111-FB | Fixed Resistor, Wire Wound, 2W, 5110ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR2S-5111-FT vs PR2ER-5111-FB |
PR2F-5111-FTQ | Fixed Resistor, Wire Wound, 2W, 5110ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR2S-5111-FT vs PR2F-5111-FTQ |
PR2-5111-FB | Fixed Resistor, Wire Wound, 2W, 5110ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | PR2S-5111-FT vs PR2-5111-FB |
PR2-5111-FT | Fixed Resistor, Wire Wound, 2W, 5110ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | PR2S-5111-FT vs PR2-5111-FT |
PR2-5111-FTW | Fixed Resistor, Wire Wound, 2W, 5110ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | PR2S-5111-FT vs PR2-5111-FTW |