Datasheets
PR2S-100-JB20W by: RCD Components Inc

Fixed Resistor, Wire Wound, 2W, 10ohm, 750V, 5% +/-Tol, 20ppm/Cel,

Part Details for PR2S-100-JB20W by RCD Components Inc

Overview of PR2S-100-JB20W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PR2S-100-JB20W

PR2S-100-JB20W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PR2S-100-JB20W Part Data Attributes

PR2S-100-JB20W RCD Components Inc
Buy Now Datasheet
Compare Parts:
PR2S-100-JB20W RCD Components Inc Fixed Resistor, Wire Wound, 2W, 10ohm, 750V, 5% +/-Tol, 20ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e3
Lead Diameter 1 mm
Lead Length 35 mm
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 7.92 mm
Package Length 22.2 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 2 W
Resistance 10 Ω
Resistor Type FIXED RESISTOR
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 5%
Working Voltage 750 V

Alternate Parts for PR2S-100-JB20W

This table gives cross-reference parts and alternative options found for PR2S-100-JB20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR2S-100-JB20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PR2S-100-JT20W Fixed Resistor, Wire Wound, 2W, 10ohm, 750V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc PR2S-100-JB20W vs PR2S-100-JT20W
PR2F-100-JT20 Fixed Resistor, Wire Wound, 2W, 10ohm, 750V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc PR2S-100-JB20W vs PR2F-100-JT20
PR2-100-JB20Q Fixed Resistor, Wire Wound, 2W, 10ohm, 750V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc PR2S-100-JB20W vs PR2-100-JB20Q
PR2S-100-JB20 Fixed Resistor, Wire Wound, 2W, 10ohm, 750V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc PR2S-100-JB20W vs PR2S-100-JB20
PR2F-100-JB20 Fixed Resistor, Wire Wound, 2W, 10ohm, 750V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc PR2S-100-JB20W vs PR2F-100-JB20
PR2ER-100-JT20 Fixed Resistor, Wire Wound, 2W, 10ohm, 750V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc PR2S-100-JB20W vs PR2ER-100-JT20
PR2ER-100-JB20Q Fixed Resistor, Wire Wound, 2W, 10ohm, 750V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc PR2S-100-JB20W vs PR2ER-100-JB20Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR2S-100-JB20W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR2S-100-JB20W by RCD Components Inc

  • Please alert me when PR2S-100-JB20W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PR2S-100-JB20W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR2S-100-JB20W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PR2S-100-JB20W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR2S-100-JB20W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR2S-100-JB20W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: