PR2F-6R81-FTW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 2W, 6.81ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,

Overview of PR2F-6R81-FTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PR2F-6R81-FTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR2F-6R81-FTW by RCD Components Inc

PR2F-6R81-FTW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
7.92 mm
Package Length
22.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
6.81 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
750 V
Want to compare parts?
  1. PR2F-6R81-FTW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 2W, 6.81ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for PR2F-6R81-FTW

This table gives cross-reference parts and alternative options found for PR2F-6R81-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR2F-6R81-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR2S-6R81-FB Fixed Resistor, Wire Wound, 2W, 6.81ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR2F-6R81-FTW vs PR2S-6R81-FB
PR2S-6R81-FTQ Fixed Resistor, Wire Wound, 2W, 6.81ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR2F-6R81-FTW vs PR2S-6R81-FTQ
PR2ER-6R81-FB Fixed Resistor, Wire Wound, 2W, 6.81ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR2F-6R81-FTW vs PR2ER-6R81-FB
PR2F-6R81-FBW Fixed Resistor, Wire Wound, 2W, 6.81ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR2F-6R81-FTW vs PR2F-6R81-FBW
PR2-6R81-FTQ Fixed Resistor, Wire Wound, 2W, 6.81ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PR2F-6R81-FTW vs PR2-6R81-FTQ
PR2ER-6R81-FT Fixed Resistor, Wire Wound, 2W, 6.81ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR2F-6R81-FTW vs PR2ER-6R81-FT
PR2F-6R81-FT Fixed Resistor, Wire Wound, 2W, 6.81ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR2F-6R81-FTW vs PR2F-6R81-FT
PR2-6R81-FT Fixed Resistor, Wire Wound, 2W, 6.81ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PR2F-6R81-FTW vs PR2-6R81-FT
PR2-6R81-FBW Fixed Resistor, Wire Wound, 2W, 6.81ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc PR2F-6R81-FTW vs PR2-6R81-FBW
PR2F-6R81-FBQ Fixed Resistor, Wire Wound, 2W, 6.81ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR2F-6R81-FTW vs PR2F-6R81-FBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR2F-6R81-FTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR2F-6R81-FTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of PR2F-6R81-FTW would you like to use for your alert(s)?
  • Please alert me when PR2F-6R81-FTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR2F-6R81-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR2F-6R81-FTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR2F-6R81-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR2F-6R81-FTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR2F-6R81-FTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: