Part Details for PR2-8250-FT20 by RCD Components Inc
Overview of PR2-8250-FT20 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR2-8250-FT20
PR2-8250-FT20 CAD Models
PR2-8250-FT20 Part Data Attributes:
|
PR2-8250-FT20
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PR2-8250-FT20
RCD Components Inc
RES,AXIAL,WIREWOUND,825 OHMS,750WV,1% +/-TOL,20PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for PR2-8250-FT20
This table gives cross-reference parts and alternative options found for PR2-8250-FT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR2-8250-FT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR2-8250-FT20W | RES,AXIAL,WIREWOUND,825 OHMS,750WV,1% +/-TOL,20PPM TC | RCD Components Inc | PR2-8250-FT20 vs PR2-8250-FT20W |
PR2-8250-FB20 | RES,AXIAL,WIREWOUND,825 OHMS,750WV,1% +/-TOL,20PPM TC | RCD Components Inc | PR2-8250-FT20 vs PR2-8250-FB20 |
PR2-8250-FB20W | Fixed Resistor, Carbon Composition, 2W, 825ohm, 750V, 1% +/-Tol, 20ppm/Cel | RCD Components Inc | PR2-8250-FT20 vs PR2-8250-FB20W |