Part Details for PR1S-510-JTQ by RCD Components Inc
Overview of PR1S-510-JTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR1S-510-JTQ
PR1S-510-JTQ CAD Models
PR1S-510-JTQ Part Data Attributes
|
PR1S-510-JTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PR1S-510-JTQ
RCD Components Inc
RES,AXIAL,WIREWOUND,51 OHMS,500WV,5% +/-TOL,-100,100PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.8 mm | |
Manufacturer Series | PR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.72 mm | |
Package Length | 15.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PR | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 500 V |