PR1S-3921-FB50
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 1W, 3920ohm, 500V, 1% +/-Tol, 50ppm/Cel,

Overview of PR1S-3921-FB50 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3921GC(S)-UEU-AX Renesas Electronics Corporation 32-bit Microcontrollers
8T39210NLGI Renesas Electronics Corporation Crystal or Differential to Differential Clock Fanout Buffer
8T39210NLGI8 Renesas Electronics Corporation Crystal or Differential to Differential Clock Fanout Buffer

CAD Models for PR1S-3921-FB50 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR1S-3921-FB50 by RCD Components Inc

PR1S-3921-FB50
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.72 mm
Package Length
15.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
3920 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. PR1S-3921-FB50
    RCD Components Inc
    Fixed Resistor, Wire Wound, 1W, 3920ohm, 500V, 1% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for PR1S-3921-FB50

This table gives cross-reference parts and alternative options found for PR1S-3921-FB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR1S-3921-FB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR1F-3921-FT50 Fixed Resistor, Wire Wound, 1W, 3920ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1S-3921-FB50 vs PR1F-3921-FT50
PR1-3921-FB50Q Fixed Resistor, Wire Wound, 1W, 3920ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1S-3921-FB50 vs PR1-3921-FB50Q
PR1-3921-FT50W Fixed Resistor, Wire Wound, 1W, 3920ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1S-3921-FB50 vs PR1-3921-FT50W
PR1ER-3921-FT50W Fixed Resistor, Wire Wound, 1W, 3920ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1S-3921-FB50 vs PR1ER-3921-FT50W
PR1S-3921-FT50Q Fixed Resistor, Wire Wound, 1W, 3920ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1S-3921-FB50 vs PR1S-3921-FT50Q
PR1S-3921-FB50Q Fixed Resistor, Wire Wound, 1W, 3920ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1S-3921-FB50 vs PR1S-3921-FB50Q
PR1ER-3921-FT50Q Fixed Resistor, Wire Wound, 1W, 3920ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1S-3921-FB50 vs PR1ER-3921-FT50Q
PR1-3921-FB50 Fixed Resistor, Wire Wound, 1W, 3920ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1S-3921-FB50 vs PR1-3921-FB50
PR1F-3921-FB50 Fixed Resistor, Wire Wound, 1W, 3920ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1S-3921-FB50 vs PR1F-3921-FB50
PR1ER-3921-FT50 Fixed Resistor, Wire Wound, 1W, 3920ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1S-3921-FB50 vs PR1ER-3921-FT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR1S-3921-FB50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR1S-3921-FB50 by RCD Components Inc

  • Please alert me when PR1S-3921-FB50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR1S-3921-FB50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR1S-3921-FB50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR1S-3921-FB50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR1S-3921-FB50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR1S-3921-FB50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: