PR1S-10R7-FB20Q
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 1W, 10.7ohm, 500V, 1% +/-Tol, 20ppm/Cel,

Overview of PR1S-10R7-FB20Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP1713AUJZ-1.0-R7 Analog Devices 300mA CMOS Low-Dropout Regular
ADP1740ACPZ-1.0-R7 Analog Devices 2A LDO Fix V-out Family
ADP1870ARMZ-1.0-R7 Analog Devices 1.0MHz, Light Load Eff Enabled

CAD Models for PR1S-10R7-FB20Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR1S-10R7-FB20Q by RCD Components Inc

PR1S-10R7-FB20Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.8 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.72 mm
Package Length
15.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
10.7 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. PR1S-10R7-FB20Q
    RCD Components Inc
    Fixed Resistor, Wire Wound, 1W, 10.7ohm, 500V, 1% +/-Tol, 20ppm/Cel,
    VS

Alternate Parts for PR1S-10R7-FB20Q

This table gives cross-reference parts and alternative options found for PR1S-10R7-FB20Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR1S-10R7-FB20Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR1-10R7-FT20W Fixed Resistor, Wire Wound, 1W, 10.7ohm, 500V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR1S-10R7-FB20Q vs PR1-10R7-FT20W
PR1-10R7-FB20 Fixed Resistor, Wire Wound, 1W, 10.7ohm, 500V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR1S-10R7-FB20Q vs PR1-10R7-FB20
PR1ER-10R7-FB20Q Fixed Resistor, Wire Wound, 1W, 10.7ohm, 500V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR1S-10R7-FB20Q vs PR1ER-10R7-FB20Q
PR1-10R7-FT20Q Fixed Resistor, Wire Wound, 1W, 10.7ohm, 500V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR1S-10R7-FB20Q vs PR1-10R7-FT20Q
PR1F-10R7-FB20W Fixed Resistor, Wire Wound, 1W, 10.7ohm, 500V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR1S-10R7-FB20Q vs PR1F-10R7-FB20W
PR1-10R7-FT20 Fixed Resistor, Wire Wound, 1W, 10.7ohm, 500V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR1S-10R7-FB20Q vs PR1-10R7-FT20
PR1-10R7-FB20Q Fixed Resistor, Wire Wound, 1W, 10.7ohm, 500V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR1S-10R7-FB20Q vs PR1-10R7-FB20Q
PR1F-10R7-FB20 Fixed Resistor, Wire Wound, 1W, 10.7ohm, 500V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR1S-10R7-FB20Q vs PR1F-10R7-FB20
PR1F-10R7-FT20W Fixed Resistor, Wire Wound, 1W, 10.7ohm, 500V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR1S-10R7-FB20Q vs PR1F-10R7-FT20W
PR1F-10R7-FT20 Fixed Resistor, Wire Wound, 1W, 10.7ohm, 500V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR1S-10R7-FB20Q vs PR1F-10R7-FT20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR1S-10R7-FB20Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR1S-10R7-FB20Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of PR1S-10R7-FB20Q would you like to use for your alert(s)?
  • Please alert me when PR1S-10R7-FB20Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR1S-10R7-FB20Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR1S-10R7-FB20Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR1S-10R7-FB20Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR1S-10R7-FB20Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR1S-10R7-FB20Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: