PR1F-102-JB50W
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 1W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel,

Overview of PR1F-102-JB50W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PR1F-102-JB50W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR1F-102-JB50W by RCD Components Inc

PR1F-102-JB50W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.72 mm
Package Length
15.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. PR1F-102-JB50W
    RCD Components Inc
    Fixed Resistor, Wire Wound, 1W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for PR1F-102-JB50W

This table gives cross-reference parts and alternative options found for PR1F-102-JB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR1F-102-JB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR1ER-102-JB50W Fixed Resistor, Wire Wound, 1W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, RCD Components Inc PR1F-102-JB50W vs PR1ER-102-JB50W
PR1F-102-JB50Q Fixed Resistor, Wire Wound, 1W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, RCD Components Inc PR1F-102-JB50W vs PR1F-102-JB50Q
PR1S-102-JB50 Fixed Resistor, Wire Wound, 1W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, RCD Components Inc PR1F-102-JB50W vs PR1S-102-JB50
PR1ER-102-JB50Q Fixed Resistor, Wire Wound, 1W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, RCD Components Inc PR1F-102-JB50W vs PR1ER-102-JB50Q
PR1ER-102-JT50W Fixed Resistor, Wire Wound, 1W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, RCD Components Inc PR1F-102-JB50W vs PR1ER-102-JT50W
PR1S-102-JT50 Fixed Resistor, Wire Wound, 1W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, RCD Components Inc PR1F-102-JB50W vs PR1S-102-JT50
PR1ER-102-JB50 Fixed Resistor, Wire Wound, 1W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, RCD Components Inc PR1F-102-JB50W vs PR1ER-102-JB50
PR1S-102-JT50W Fixed Resistor, Wire Wound, 1W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, RCD Components Inc PR1F-102-JB50W vs PR1S-102-JT50W
PR1F-102-JB50 Fixed Resistor, Wire Wound, 1W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, RCD Components Inc PR1F-102-JB50W vs PR1F-102-JB50
PR1F-102-JT50Q Fixed Resistor, Wire Wound, 1W, 1000ohm, 500V, 5% +/-Tol, 50ppm/Cel, RCD Components Inc PR1F-102-JB50W vs PR1F-102-JT50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR1F-102-JB50W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR1F-102-JB50W by RCD Components Inc

Select Manufacturer
Which Manufacturer of PR1F-102-JB50W would you like to use for your alert(s)?
  • Please alert me when PR1F-102-JB50W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR1F-102-JB50W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR1F-102-JB50W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR1F-102-JB50W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR1F-102-JB50W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR1F-102-JB50W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: