Datasheets
PR1ER-4120-FT50 by: RCD Components Inc

Fixed Resistor, Wire Wound, 1W, 412ohm, 500V, 1% +/-Tol, 50ppm/Cel,

Part Details for PR1ER-4120-FT50 by RCD Components Inc

Overview of PR1ER-4120-FT50 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM4120-1ARIZ-RL Analog Devices Iso Gate Drvr w/2A output
ADUM4120CRIZ-RL Analog Devices Iso Gate Drvr w/2A output w/Gl
LTC4120IUD-4.2#PBF Analog Devices Wireless Pwr Rcv & 400mA Buck

Part Details for PR1ER-4120-FT50

PR1ER-4120-FT50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PR1ER-4120-FT50 Part Data Attributes

PR1ER-4120-FT50 RCD Components Inc
Buy Now Datasheet
Compare Parts:
PR1ER-4120-FT50 RCD Components Inc Fixed Resistor, Wire Wound, 1W, 412ohm, 500V, 1% +/-Tol, 50ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 5.72 mm
Package Length 15.2 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 412 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 500 V

Alternate Parts for PR1ER-4120-FT50

This table gives cross-reference parts and alternative options found for PR1ER-4120-FT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR1ER-4120-FT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PR1S-4120-FT50Q Fixed Resistor, Wire Wound, 1W, 412ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1ER-4120-FT50 vs PR1S-4120-FT50Q
PR1-4120-FT50Q Fixed Resistor, Wire Wound, 1W, 412ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1ER-4120-FT50 vs PR1-4120-FT50Q
PR1S-4120-FB50W Fixed Resistor, Wire Wound, 1W, 412ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1ER-4120-FT50 vs PR1S-4120-FB50W
PR1F-4120-FB50W Fixed Resistor, Wire Wound, 1W, 412ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1ER-4120-FT50 vs PR1F-4120-FB50W
PR1ER-4120-FB50 Fixed Resistor, Wire Wound, 1W, 412ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1ER-4120-FT50 vs PR1ER-4120-FB50
PR1ER-4120-FB50Q Fixed Resistor, Wire Wound, 1W, 412ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1ER-4120-FT50 vs PR1ER-4120-FB50Q
PR1S-4120-FT50 Fixed Resistor, Wire Wound, 1W, 412ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1ER-4120-FT50 vs PR1S-4120-FT50
PR1S-4120-FB50Q Fixed Resistor, Wire Wound, 1W, 412ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1ER-4120-FT50 vs PR1S-4120-FB50Q
PR1ER-4120-FB50W Fixed Resistor, Wire Wound, 1W, 412ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1ER-4120-FT50 vs PR1ER-4120-FB50W
PR1-4120-FT50 Fixed Resistor, Wire Wound, 1W, 412ohm, 500V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc PR1ER-4120-FT50 vs PR1-4120-FT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR1ER-4120-FT50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR1ER-4120-FT50 by RCD Components Inc

Select Manufacturer
Which Manufacturer of PR1ER-4120-FT50 would you like to use for your alert(s)?
  • Please alert me when PR1ER-4120-FT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR1ER-4120-FT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR1ER-4120-FT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR1ER-4120-FT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR1ER-4120-FT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR1ER-4120-FT50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: