Part Details for PR12FTD2371 by Viking Tech Corp
Overview of PR12FTD2371 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR12FTD2371
PR12FTD2371 CAD Models
PR12FTD2371 Part Data Attributes
|
PR12FTD2371
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR12FTD2371
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 2370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PR12FTD2371
This table gives cross-reference parts and alternative options found for PR12FTD2371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR12FTD2371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR2512-2W-C-2371FT-1K | Fixed Resistor, Thin Film, 0.5W, 2370ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | PR12FTD2371 vs TFCR2512-2W-C-2371FT-1K |
PCF-W2512R-02-2371-F-E-LT | RESISTOR, THIN FILM, 0.5W, 1%, 50ppm, 2370ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | PR12FTD2371 vs PCF-W2512R-02-2371-F-E-LT |