Part Details for PR12CTC8253 by Viking Tech Corp
Overview of PR12CTC8253 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR12CTC8253
PR12CTC8253 CAD Models
PR12CTC8253 Part Data Attributes
|
PR12CTC8253
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR12CTC8253
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for PR12CTC8253
This table gives cross-reference parts and alternative options found for PR12CTC8253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR12CTC8253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12G8253CB | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | PR12CTC8253 vs TG12G8253CB |
RN73F3A8253C | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | PR12CTC8253 vs RN73F3A8253C |
TFCR2512-2W-E-8253CT | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | PR12CTC8253 vs TFCR2512-2W-E-8253CT |
AR12CTRC3U8253N | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | PR12CTC8253 vs AR12CTRC3U8253N |
RT2512C825325PPM | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | PR12CTC8253 vs RT2512C825325PPM |
TG12G8253CC | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | PR12CTC8253 vs TG12G8253CC |
NTR50C8253CTRF | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | PR12CTC8253 vs NTR50C8253CTRF |
NTRA50C8253CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | PR12CTC8253 vs NTRA50C8253CTR1KQYF |
RNCF2512CTE825K | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | PR12CTC8253 vs RNCF2512CTE825K |
AR12CTC8253N | Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | PR12CTC8253 vs AR12CTC8253N |