Part Details for PR12BTD1623 by Viking Tech Corp
Overview of PR12BTD1623 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR12BTD1623
PR12BTD1623 CAD Models
PR12BTD1623 Part Data Attributes
|
PR12BTD1623
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR12BTD1623
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PR12BTD1623
This table gives cross-reference parts and alternative options found for PR12BTD1623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR12BTD1623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1250A1623E4E | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | PR12BTD1623 vs TC1250A1623E4E |
RNCF63T2162K0.1%I | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PR12BTD1623 vs RNCF63T2162K0.1%I |
CPF2512B162KC | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | PR12BTD1623 vs CPF2512B162KC |
TC1250B1623T4E | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | PR12BTD1623 vs TC1250B1623T4E |
NTRA50B1623DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | PR12BTD1623 vs NTRA50B1623DTR1KQYF |
TG12H1623AB | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | PR12BTD1623 vs TG12H1623AB |
TFCR2512-2W-C-1623BT | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | PR12BTD1623 vs TFCR2512-2W-C-1623BT |
ACPP2512162KB50PPM | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmite Mfg Co | PR12BTD1623 vs ACPP2512162KB50PPM |
TG12H1623BB | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | PR12BTD1623 vs TG12H1623BB |
RNCS2512BTC162K | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | PR12BTD1623 vs RNCS2512BTC162K |