Part Details for PR10X-162-GB50W by RCD Components Inc
Overview of PR10X-162-GB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-R10XJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0603HP-R10XJLW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R10X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Part Details for PR10X-162-GB50W
PR10X-162-GB50W CAD Models
PR10X-162-GB50W Part Data Attributes
|
PR10X-162-GB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PR10X-162-GB50W
RCD Components Inc
Fixed Resistor, Wire Wound, 10W, 1600ohm, 1000V, 2% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.49 mm | |
Package Length | 43.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 1000 V |