Datasheets
PR10S-2613-FTW by: RCD Components Inc

Fixed Resistor, Wire Wound, 10W, 261000ohm, 1000V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for PR10S-2613-FTW by RCD Components Inc

Overview of PR10S-2613-FTW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL26132AVZ-T7A Renesas Electronics Corporation Low-Noise 24-bit Delta Sigma ADC
DS72613RB120FPV Renesas Electronics Corporation 32-bit Microcontrollers
DS72613RP100FPV Renesas Electronics Corporation 32-bit Microcontrollers

Part Details for PR10S-2613-FTW

PR10S-2613-FTW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PR10S-2613-FTW Part Data Attributes

PR10S-2613-FTW RCD Components Inc
Buy Now Datasheet
Compare Parts:
PR10S-2613-FTW RCD Components Inc Fixed Resistor, Wire Wound, 10W, 261000ohm, 1000V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e3
Lead Diameter 1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 8.89 mm
Package Length 43.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 10 W
Resistance 261000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 1000 V

Alternate Parts for PR10S-2613-FTW

This table gives cross-reference parts and alternative options found for PR10S-2613-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR10S-2613-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PR10-2613-FBQ Fixed Resistor, Wire Wound, 10W, 261000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PR10S-2613-FTW vs PR10-2613-FBQ
PR10S-2613-FBW Fixed Resistor, Wire Wound, 10W, 261000ohm, 1000V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR10S-2613-FTW vs PR10S-2613-FBW
PR10-2613-FTQ Fixed Resistor, Wire Wound, 10W, 261000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PR10S-2613-FTW vs PR10-2613-FTQ
PR10-2613-FBW Fixed Resistor, Wire Wound, 10W, 261000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc PR10S-2613-FTW vs PR10-2613-FBW
PR10ER-2613-FTW Fixed Resistor, Wire Wound, 10W, 261000ohm, 1000V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR10S-2613-FTW vs PR10ER-2613-FTW
PR10F-2613-FT Fixed Resistor, Wire Wound, 10W, 261000ohm, 1000V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR10S-2613-FTW vs PR10F-2613-FT
PR10-2613-FB Fixed Resistor, Wire Wound, 10W, 261000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PR10S-2613-FTW vs PR10-2613-FB
PR10F-2613-FTW Fixed Resistor, Wire Wound, 10W, 261000ohm, 1000V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR10S-2613-FTW vs PR10F-2613-FTW
PR10-2613-FT Fixed Resistor, Wire Wound, 10W, 261000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PR10S-2613-FTW vs PR10-2613-FT
PR10S-2613-FT Fixed Resistor, Wire Wound, 10W, 261000ohm, 1000V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR10S-2613-FTW vs PR10S-2613-FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR10S-2613-FTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR10S-2613-FTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of PR10S-2613-FTW would you like to use for your alert(s)?
  • Please alert me when PR10S-2613-FTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR10S-2613-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR10S-2613-FTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR10S-2613-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR10S-2613-FTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR10S-2613-FTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: