Part Details for PR10FTD4022 by Viking Tech Corp
Overview of PR10FTD4022 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR10FTD4022
PR10FTD4022 CAD Models
PR10FTD4022 Part Data Attributes
|
PR10FTD4022
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR10FTD4022
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 40200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PR10FTD4022
This table gives cross-reference parts and alternative options found for PR10FTD4022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR10FTD4022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W2010R-02-4022-F-E-LT | RESISTOR, THIN FILM, 0.25W, 1%, 50ppm, 40200ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Resistors | PR10FTD4022 vs PCF-W2010R-02-4022-F-E-LT |
TFCR2010-4W-C-4022FT-1K | Fixed Resistor, Thin Film, 0.25W, 40200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | PR10FTD4022 vs TFCR2010-4W-C-4022FT-1K |