Part Details for PR10DTC2552 by Viking Tech Corp
Overview of PR10DTC2552 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR10DTC2552
PR10DTC2552 CAD Models
PR10DTC2552 Part Data Attributes
|
PR10DTC2552
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR10DTC2552
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for PR10DTC2552
This table gives cross-reference parts and alternative options found for PR10DTC2552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR10DTC2552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS2010DTE25K5 | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | PR10DTC2552 vs RNCS2010DTE25K5 |
NTR25D2552CTR1KF | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | PR10DTC2552 vs NTR25D2552CTR1KF |
AR10DTC2552N | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | PR10DTC2552 vs AR10DTC2552N |
RN20D2552CT4-25 | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | PR10DTC2552 vs RN20D2552CT4-25 |
RNCS2010DKE25K5 | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | PR10DTC2552 vs RNCS2010DKE25K5 |
RNC57T925.5K0.5%I | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | PR10DTC2552 vs RNC57T925.5K0.5%I |
TR10G2552DB | Fixed Resistor, Thin Film, 0.333W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | PR10DTC2552 vs TR10G2552DB |
NTRC50D2552CTRF | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | PR10DTC2552 vs NTRC50D2552CTRF |
NTR25D2552CTRF | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | PR10DTC2552 vs NTR25D2552CTRF |
AR10DBC2552 | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | PR10DTC2552 vs AR10DBC2552 |