Part Details for PR10CTC2050 by Viking Tech Corp
Overview of PR10CTC2050 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR10CTC2050
PR10CTC2050 CAD Models
PR10CTC2050 Part Data Attributes
|
PR10CTC2050
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR10CTC2050
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for PR10CTC2050
This table gives cross-reference parts and alternative options found for PR10CTC2050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR10CTC2050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10CTC2050N | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | PR10CTC2050 vs AR10CTC2050N |
RN20C2050CT1-25 | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | PR10CTC2050 vs RN20C2050CT1-25 |
NTRA25C2050CTRQYF | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | PR10CTC2050 vs NTRA25C2050CTRQYF |
RN20C2050CT4-25 | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | PR10CTC2050 vs RN20C2050CT4-25 |
TR10G2050CT | Fixed Resistor, Thin Film, 0.333W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | PR10CTC2050 vs TR10G2050CT |
TFCR2010-4W-E-2050CT | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | PR10CTC2050 vs TFCR2010-4W-E-2050CT |
AR10CBC2050 | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | PR10CTC2050 vs AR10CBC2050 |
NTR25C2050CTRF | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | PR10CTC2050 vs NTR25C2050CTRF |