Part Details for PR10BTD3902 by Viking Tech Corp
Overview of PR10BTD3902 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR10BTD3902
PR10BTD3902 CAD Models
PR10BTD3902 Part Data Attributes
|
PR10BTD3902
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR10BTD3902
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 39000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PR10BTD3902
This table gives cross-reference parts and alternative options found for PR10BTD3902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR10BTD3902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF10H393AT | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | PR10BTD3902 vs TF10H393AT |
RNCF57T239K0.1%R | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PR10BTD3902 vs RNCF57T239K0.1%R |
CPF2010A39KC1 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | PR10BTD3902 vs CPF2010A39KC1 |
AR10ATD3902N | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | PR10BTD3902 vs AR10ATD3902N |
NTRA25A3902DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | PR10BTD3902 vs NTRA25A3902DTR1KQYF |
RNC57T239K0.05%I | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | PR10BTD3902 vs RNC57T239K0.05%I |
NTR25B3902DTR1KF | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | PR10BTD3902 vs NTR25B3902DTR1KF |
RNC57T239K0.05%R | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | PR10BTD3902 vs RNC57T239K0.05%R |
RNCF57T239K0.1%I | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PR10BTD3902 vs RNCF57T239K0.1%I |
AR10BTD3902N | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | PR10BTD3902 vs AR10BTD3902N |