Part Details for PR1007G-T by Diodes Incorporated
Overview of PR1007G-T by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR1007G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4020
|
Newark | Rectifier, 1Kv, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. PR1007G-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0930 / $0.4170 | Buy Now |
DISTI #
31-PR1007G-TTR-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO41 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.0597 / $0.0836 | Buy Now |
DISTI #
PR1007G-T
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: PR1007G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.0465 / $0.0549 | Buy Now |
DISTI #
621-PR1007G-T
|
Mouser Electronics | Rectifiers 1.0A 1000V RoHS: Compliant | 14814 |
|
$0.0590 / $0.3900 | Buy Now |
DISTI #
70438432
|
RS | Diode Switching 1KV 1A 2Pin DO41 | Diodes Inc PR1007G-T RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0760 / $0.0850 | RFQ |
|
Future Electronics | PR1001G Series 1.0 A Glass Passivated Through Hole Ultrafast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0581 / $0.0641 | Buy Now |
DISTI #
PR1007G-T
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: PR1007G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.0465 / $0.0549 | Buy Now |
DISTI #
PR1007G-T
|
Avnet Asia | Diode Switching 1KV 1A 2-Pin DO-41 T/R (Alt: PR1007G-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0441 / $0.0493 | Buy Now |
DISTI #
PR1007G-T
|
Avnet Silica | Diode Switching 1KV 1A 2-Pin DO-41 T/R (Alt: PR1007G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 1A Single 1.3V1A 1kV DO-41 Diodes - General Purpose ROHS | 4985 |
|
$0.0327 / $0.0611 | Buy Now |
Part Details for PR1007G-T
PR1007G-T CAD Models
PR1007G-T Part Data Attributes:
|
PR1007G-T
Diodes Incorporated
Buy Now
|
Compare Parts:
PR1007G-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |