Part Details for PR1/8TC15856K+/-.25% by Precision Resistive Products Inc
Overview of PR1/8TC15856K+/-.25% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR1/8TC15856K+/-.25%
PR1/8TC15856K+/-.25% CAD Models
PR1/8TC15856K+/-.25% Part Data Attributes
|
PR1/8TC15856K+/-.25%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
PR1/8TC15856K+/-.25%
Precision Resistive Products Inc
Fixed Resistor, Metal Film, 0.125W, 856000ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 3.81 mm | |
Package Length | 11.43 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack; Bulk; TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 856000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 400 V |
Alternate Parts for PR1/8TC15856K+/-.25%
This table gives cross-reference parts and alternative options found for PR1/8TC15856K+/-.25%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR1/8TC15856K+/-.25%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR1/8TTC15856K+/-.25% | Fixed Resistor, Metal Film, 0.125W, 856000ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | Precision Resistive Products Inc | PR1/8TC15856K+/-.25% vs PR1/8TTC15856K+/-.25% |