Part Details for PR1/8S-6980-FT50 by RCD Components Inc
Overview of PR1/8S-6980-FT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8969801LX | Analog Devices | 10-BIT SAMPLING A/D CONV. | |
AD9269-80EBZ | Analog Devices | 16 Bit 80 Msps low pwr dual AD | |
HMC6980 | Analog Devices | WBand pow amp |
Part Details for PR1/8S-6980-FT50
PR1/8S-6980-FT50 CAD Models
PR1/8S-6980-FT50 Part Data Attributes
|
PR1/8S-6980-FT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PR1/8S-6980-FT50
RCD Components Inc
Fixed Resistor, Wire Wound, 0.125W, 698ohm, 150V, 1% +/-Tol, 50ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.69 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PR1/8S-6980-FT50
This table gives cross-reference parts and alternative options found for PR1/8S-6980-FT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR1/8S-6980-FT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR1/8S-6980-FT50W | Fixed Resistor, Wire Wound, 0.125W, 698ohm, 150V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | PR1/8S-6980-FT50 vs PR1/8S-6980-FT50W |
PR1/8S-6980-FB50Q | Fixed Resistor, Wire Wound, 0.125W, 698ohm, 150V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | PR1/8S-6980-FT50 vs PR1/8S-6980-FB50Q |
PR1/8-6980-FB50W | Fixed Resistor, Wire Wound, 0.125W, 698ohm, 150V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | PR1/8S-6980-FT50 vs PR1/8-6980-FB50W |
PR1/8-6980-FT50W | Fixed Resistor, Wire Wound, 0.125W, 698ohm, 150V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | PR1/8S-6980-FT50 vs PR1/8-6980-FT50W |
PR1/8-6980-FT50 | Fixed Resistor, Wire Wound, 0.125W, 698ohm, 150V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | PR1/8S-6980-FT50 vs PR1/8-6980-FT50 |
PR1/8ER-6980-FB50 | Fixed Resistor, Wire Wound, 0.125W, 698ohm, 150V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | PR1/8S-6980-FT50 vs PR1/8ER-6980-FB50 |
PR1/8-6980-FB50Q | Fixed Resistor, Wire Wound, 0.125W, 698ohm, 150V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | PR1/8S-6980-FT50 vs PR1/8-6980-FB50Q |
PR1/8-6980-FT50Q | Fixed Resistor, Wire Wound, 0.125W, 698ohm, 150V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | PR1/8S-6980-FT50 vs PR1/8-6980-FT50Q |
PR1/8ER-6980-FB50Q | Fixed Resistor, Wire Wound, 0.125W, 698ohm, 150V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | PR1/8S-6980-FT50 vs PR1/8ER-6980-FB50Q |
PR1/8S-6980-FB50 | Fixed Resistor, Wire Wound, 0.125W, 698ohm, 150V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | PR1/8S-6980-FT50 vs PR1/8S-6980-FB50 |