PR1/8ATC2540.2R+/-.1%
Precision Resistive Products Inc
Description: Fixed Resistor, Metal Film, 0.125W, 40.2ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel,

Overview of PR1/8ATC2540.2R+/-.1% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PR1/8ATC2540.2R+/-.1% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR1/8ATC2540.2R+/-.1% by Precision Resistive Products Inc

PR1/8ATC2540.2R+/-.1%
Precision Resistive Products Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.635 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Diameter
2.59 mm
Package Length
7.62 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Ammo Pack; Bulk; TR
Rated Power Dissipation (P)
0.125 W
Resistance
40.2 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. PR1/8ATC2540.2R+/-.1%
    Precision Resistive Products Inc
    Fixed Resistor, Metal Film, 0.125W, 40.2ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for PR1/8ATC2540.2R+/-.1%

This table gives cross-reference parts and alternative options found for PR1/8ATC2540.2R+/-.1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR1/8ATC2540.2R+/-.1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR1/8ATTC2540.2R+/-.1% Fixed Resistor, Metal Film, 0.125W, 40.2ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, Precision Resistive Products Inc PR1/8ATC2540.2R+/-.1% vs PR1/8ATTC2540.2R+/-.1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR1/8ATC2540.2R+/-.1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR1/8ATC2540.2R+/-.1% by Precision Resistive Products Inc

  • Please alert me when PR1/8ATC2540.2R+/-.1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR1/8ATC2540.2R+/-.1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR1/8ATC2540.2R+/-.1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR1/8ATC2540.2R+/-.1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR1/8ATC2540.2R+/-.1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR1/8ATC2540.2R+/-.1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: