Part Details for PR1/10TTC254.22K+/-.01% by Precision Resistive Products Inc
Overview of PR1/10TTC254.22K+/-.01% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR1/10TTC254.22K+/-.01%
PR1/10TTC254.22K+/-.01% CAD Models
PR1/10TTC254.22K+/-.01% Part Data Attributes
|
PR1/10TTC254.22K+/-.01%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
PR1/10TTC254.22K+/-.01%
Precision Resistive Products Inc
Fixed Resistor, Metal Film, 0.1W, 4220ohm, 300V, 0.01% +/-Tol, -25,25ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 2.59 mm | |
Package Length | 7.112 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack; Bulk; TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.01% | |
Working Voltage | 300 V |