Part Details for PR06FTDV1801 by Viking Tech Corp
Overview of PR06FTDV1801 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR06FTDV1801
PR06FTDV1801 CAD Models
PR06FTDV1801 Part Data Attributes
|
PR06FTDV1801
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR06FTDV1801
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PR06FTDV1801
This table gives cross-reference parts and alternative options found for PR06FTDV1801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR06FTDV1801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-UC-1801FT | Fixed Resistor, Thin Film, 0.33W, 1800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | PR06FTDV1801 vs HPTF1206-UC-1801FT |
9T12062A1801FBPFT | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PR06FTDV1801 vs 9T12062A1801FBPFT |