Part Details for PR06DTCV42R2 by Viking Tech Corp
Overview of PR06DTCV42R2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR06DTCV42R2
PR06DTCV42R2 CAD Models
PR06DTCV42R2 Part Data Attributes
|
PR06DTCV42R2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR06DTCV42R2
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for PR06DTCV42R2
This table gives cross-reference parts and alternative options found for PR06DTCV42R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR06DTCV42R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRD0742R2L | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PR06DTCV42R2 vs RT1206DRD0742R2L |
ARG06DTC42R2 | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | PR06DTCV42R2 vs ARG06DTC42R2 |
NTRA12HD42R2CTRQYF | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | PR06DTCV42R2 vs NTRA12HD42R2CTRQYF |
AR06DTCO42R2 | Fixed Resistor, Thin Film, 0.3333W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | PR06DTCV42R2 vs AR06DTCO42R2 |
RNCF1206DKE42R2 | Fixed Resistor, Thin Film, 0.33W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | PR06DTCV42R2 vs RNCF1206DKE42R2 |
SF12R42R2DTLA | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | PR06DTCV42R2 vs SF12R42R2DTLA |
NTRA12HD42R2CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | PR06DTCV42R2 vs NTRA12HD42R2CTR1KQYF |
RTX0642R2DDTP | Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | PR06DTCV42R2 vs RTX0642R2DDTP |
RN73H2BTTD42R2D25 | Fixed Resistor, Metal Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | PR06DTCV42R2 vs RN73H2BTTD42R2D25 |
RN73H2BTTE42R2D25 | Fixed Resistor, Metal Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | PR06DTCV42R2 vs RN73H2BTTE42R2D25 |