Part Details for PR06CTC4321 by Viking Tech Corp
Overview of PR06CTC4321 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR06CTC4321
PR06CTC4321 CAD Models
PR06CTC4321 Part Data Attributes
|
PR06CTC4321
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR06CTC4321
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 4320ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for PR06CTC4321
This table gives cross-reference parts and alternative options found for PR06CTC4321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR06CTC4321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CPC3W4321 | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | PR06CTC4321 vs AR06CPC3W4321 |
TE06G4321CC | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PR06CTC4321 vs TE06G4321CC |
RN12C4321CT-LF | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | PR06CTC4321 vs RN12C4321CT-LF |
CAR12064.32KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | PR06CTC4321 vs CAR12064.32KOHMS0.25%25PPM |
AR06CTRC3W4321N | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | PR06CTC4321 vs AR06CTRC3W4321N |
NTR12C4321CTRF | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | PR06CTC4321 vs NTR12C4321CTRF |
RN73F2BB4321C | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | PR06CTC4321 vs RN73F2BB4321C |
AR06CBC4321 | Fixed Resistor, Thin Film, 0.5W, 4320ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | PR06CTC4321 vs AR06CBC4321 |
RN73F2BTD4321C | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | PR06CTC4321 vs RN73F2BTD4321C |
AR06CTRC3W4321 | Fixed Resistor, Thin Film, 0.125W, 4320ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | PR06CTC4321 vs AR06CTRC3W4321 |