Part Details for PR06CTC3302 by Viking Tech Corp
Overview of PR06CTC3302 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR06CTC3302
PR06CTC3302 CAD Models
PR06CTC3302 Part Data Attributes
|
PR06CTC3302
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR06CTC3302
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 33000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for PR06CTC3302
This table gives cross-reference parts and alternative options found for PR06CTC3302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR06CTC3302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12C3302CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | PR06CTC3302 vs NTRA12C3302CTR1KQYF |
RN73F2B3302C | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | PR06CTC3302 vs RN73F2B3302C |
RNCS1206CTE33K0 | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | PR06CTC3302 vs RNCS1206CTE33K0 |
TFCR1206-8W-E-3302CT | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | PR06CTC3302 vs TFCR1206-8W-E-3302CT |
PRC1206TTC25W33K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | PR06CTC3302 vs PRC1206TTC25W33K+-0.25% |
RN73F2BTD3302C | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | PR06CTC3302 vs RN73F2BTD3302C |
AR06CTC3302 | Fixed Resistor, Thin Film, 0.5W, 33000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | PR06CTC3302 vs AR06CTC3302 |