Part Details for PR06CTC1431 by Viking Tech Corp
Overview of PR06CTC1431 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR06CTC1431
PR06CTC1431 CAD Models
PR06CTC1431 Part Data Attributes
|
PR06CTC1431
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR06CTC1431
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 1430ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for PR06CTC1431
This table gives cross-reference parts and alternative options found for PR06CTC1431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR06CTC1431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TC25W1.43K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | PR06CTC1431 vs PRC1206TC25W1.43K+-0.25% |
NTR12C1431CTRF | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | PR06CTC1431 vs NTR12C1431CTRF |
TC0625C1431T5E | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | PR06CTC1431 vs TC0625C1431T5E |
RN12C1431CT5-25 | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | PR06CTC1431 vs RN12C1431CT5-25 |
TE06G1431CB | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PR06CTC1431 vs TE06G1431CB |
TE06G1431CC | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PR06CTC1431 vs TE06G1431CC |
TE06G1431CT | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PR06CTC1431 vs TE06G1431CT |
AR06CPC3W1431 | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | PR06CTC1431 vs AR06CPC3W1431 |
NTRC12C1431CTRF | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | PR06CTC1431 vs NTRC12C1431CTRF |
CAR12061.43KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | PR06CTC1431 vs CAR12061.43KOHMS0.25%25PPM |