Part Details for PR06BTNV3571 by Viking Tech Corp
Overview of PR06BTNV3571 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR06BTNV3571
PR06BTNV3571 CAD Models
PR06BTNV3571 Part Data Attributes
|
PR06BTNV3571
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR06BTNV3571
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PR06BTNV3571
This table gives cross-reference parts and alternative options found for PR06BTNV3571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR06BTNV3571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF12F3571ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | PR06BTNV3571 vs SF12F3571ATLQ |
RT1206BRC103K57L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PR06BTNV3571 vs RT1206BRC103K57L |
239075143572L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | PR06BTNV3571 vs 239075143572L |
RTX063571BCP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | PR06BTNV3571 vs RTX063571BCP3 |
CRT1206-AX-3571ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | PR06BTNV3571 vs CRT1206-AX-3571ELF |
AR06ABNV3571 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | PR06BTNV3571 vs AR06ABNV3571 |
RP73D2B3K57ATN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206 | PR06BTNV3571 vs RP73D2B3K57ATN |
AR06ATNV3571N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | PR06BTNV3571 vs AR06ATNV3571N |
RP73D2B3K57BTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 | PR06BTNV3571 vs RP73D2B3K57BTN |
AR06ABNV3571N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | PR06BTNV3571 vs AR06ABNV3571N |