Part Details for PR06BTDV1603 by Viking Tech Corp
Overview of PR06BTDV1603 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR06BTDV1603
PR06BTDV1603 CAD Models
PR06BTDV1603 Part Data Attributes
|
PR06BTDV1603
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR06BTDV1603
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PR06BTDV1603
This table gives cross-reference parts and alternative options found for PR06BTDV1603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR06BTDV1603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ARG06BTD1603 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | PR06BTDV1603 vs ARG06BTD1603 |
WF12Q1603ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | PR06BTDV1603 vs WF12Q1603ATL |
RP73G2B160KBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | PR06BTDV1603 vs RP73G2B160KBTG |
RNCH1206BTC160K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 160000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | PR06BTDV1603 vs RNCH1206BTC160K |
HPTF1206-UC-1603AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 160000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | PR06BTDV1603 vs HPTF1206-UC-1603AT |
RP73G2B160KBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | PR06BTDV1603 vs RP73G2B160KBTD |
239041141604L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | PR06BTDV1603 vs 239041141604L |
AR06BBDO1603N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 160000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | PR06BTDV1603 vs AR06BBDO1603N |
RP73PG2B160KBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 160000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | PR06BTDV1603 vs RP73PG2B160KBTDF |
NTRH12B1603DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | PR06BTDV1603 vs NTRH12B1603DTRF |