Part Details for PR05BTNW7150 by Viking Tech Corp
Overview of PR05BTNW7150 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR05BTNW7150
PR05BTNW7150 CAD Models
PR05BTNW7150 Part Data Attributes
|
PR05BTNW7150
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR05BTNW7150
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 715ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PR05BTNW7150
This table gives cross-reference parts and alternative options found for PR05BTNW7150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR05BTNW7150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2A715RBTDG | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | PR05BTNW7150 vs RP73D2A715RBTDG |
CAR0805715OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | PR05BTNW7150 vs CAR0805715OHMS0.1%15PPMHP |
RP73D2A715RBTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 715ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | PR05BTNW7150 vs RP73D2A715RBTG |
CRT0805-BX-7150EAS | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | PR05BTNW7150 vs CRT0805-BX-7150EAS |
CRT0805-BX-7150ELF | Fixed Resistor, Thin Film, 0.125W, 715ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | PR05BTNW7150 vs CRT0805-BX-7150ELF |
NTRH10B7150NTRF | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | PR05BTNW7150 vs NTRH10B7150NTRF |
CRT0805-AX-7150ELF | Fixed Resistor, Thin Film, 0.125W, 715ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | PR05BTNW7150 vs CRT0805-AX-7150ELF |
AR05ABNW7150 | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | PR05BTNW7150 vs AR05ABNW7150 |
RNCF0805ATS715R | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | PR05BTNW7150 vs RNCF0805ATS715R |
RTW12C0805A7150-RG70 | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | PR05BTNW7150 vs RTW12C0805A7150-RG70 |