Part Details for PR05BTNW1241 by Viking Tech Corp
Overview of PR05BTNW1241 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR05BTNW1241
PR05BTNW1241 CAD Models
PR05BTNW1241 Part Data Attributes
|
PR05BTNW1241
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR05BTNW1241
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 1240ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PR05BTNW1241
This table gives cross-reference parts and alternative options found for PR05BTNW1241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR05BTNW1241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATNW1241 | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | PR05BTNW1241 vs AR05ATNW1241 |
RTW12C0805A1241-RG70 | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | PR05BTNW1241 vs RTW12C0805A1241-RG70 |
RP73D2A1K24ATG | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | PR05BTNW1241 vs RP73D2A1K24ATG |
RNCF0805ATS1K24 | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | PR05BTNW1241 vs RNCF0805ATS1K24 |
RP73D2A1K24BTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 1240ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | PR05BTNW1241 vs RP73D2A1K24BTG |
CRT0805-AX-1241ELF | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | PR05BTNW1241 vs CRT0805-AX-1241ELF |
RP73D2A1K24BTD | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | PR05BTNW1241 vs RP73D2A1K24BTD |
AR05ABNW1241 | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | PR05BTNW1241 vs AR05ABNW1241 |
NTRH10B1241NTRF | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | PR05BTNW1241 vs NTRH10B1241NTRF |
RP73D2A1K24ATDF | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | PR05BTNW1241 vs RP73D2A1K24ATDF |