Part Details for PR03CTNX5902 by Viking Tech Corp
Overview of PR03CTNX5902 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR03CTNX5902
PR03CTNX5902 CAD Models
PR03CTNX5902 Part Data Attributes
|
PR03CTNX5902
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR03CTNX5902
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for PR03CTNX5902
This table gives cross-reference parts and alternative options found for PR03CTNX5902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR03CTNX5902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX035902CCP3 | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | PR03CTNX5902 vs RTX035902CCP3 |
BLU0603-5902-CB15Q | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | PR03CTNX5902 vs BLU0603-5902-CB15Q |
BLU0603-5902-CB15 | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | PR03CTNX5902 vs BLU0603-5902-CB15 |
PRC0603TTC15Y59K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | PR03CTNX5902 vs PRC0603TTC15Y59K+-0.25% |
AR03CTNX5902N | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | PR03CTNX5902 vs AR03CTNX5902N |
BLU0603ER-5902-CT15 | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | PR03CTNX5902 vs BLU0603ER-5902-CT15 |
AR03CBNX5902N | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | PR03CTNX5902 vs AR03CBNX5902N |
RTX035902CCTP | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | PR03CTNX5902 vs RTX035902CCTP |
WF06F5902CALQ | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PR03CTNX5902 vs WF06F5902CALQ |
BLU0603ER-5902-CB15Q | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | PR03CTNX5902 vs BLU0603ER-5902-CB15Q |