Part Details for PR03CTNX4642 by Viking Tech Corp
Overview of PR03CTNX4642 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR03CTNX4642
PR03CTNX4642 CAD Models
PR03CTNX4642 Part Data Attributes
|
PR03CTNX4642
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR03CTNX4642
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for PR03CTNX4642
This table gives cross-reference parts and alternative options found for PR03CTNX4642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR03CTNX4642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060346K40.25%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | PR03CTNX4642 vs AMF060346K40.25%15PPM/KNS |
PRC0603TTC15Y46.4K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 46400ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | PR03CTNX4642 vs PRC0603TTC15Y46.4K+-0.25% |
RT0603CRC1346K4L | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | PR03CTNX4642 vs RT0603CRC1346K4L |
RT0603CRC1046K4L | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | PR03CTNX4642 vs RT0603CRC1046K4L |
CRT0603-CX-4642ELF | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | PR03CTNX4642 vs CRT0603-CX-4642ELF |
ERA3APC4642V | Fixed Resistor, Metal Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | PR03CTNX4642 vs ERA3APC4642V |
BLU0603-4642-CB15W | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | PR03CTNX4642 vs BLU0603-4642-CB15W |
AMF060346K40.25%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | PR03CTNX4642 vs AMF060346K40.25%15PPM/KNP10 |
AMF060346K40.25%15PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | PR03CTNX4642 vs AMF060346K40.25%15PPM/KKS |
RTX034642CCP2 | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | PR03CTNX4642 vs RTX034642CCP2 |