PR03BTN6190
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP

Overview of PR03BTN6190 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PR03BTN6190 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR03BTN6190 by Viking Tech Corp

PR03BTN6190
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
619 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. PR03BTN6190
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for PR03BTN6190

This table gives cross-reference parts and alternative options found for PR03BTN6190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR03BTN6190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03APC5Y6190N Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, Token Electronics Industry Co Ltd PR03BTN6190 vs AR03APC5Y6190N
AR0603619R+-0.1%TCR15 Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0603, SRT Resistor Technology Gmbh PR03BTN6190 vs AR0603619R+-0.1%TCR15
AR03ATNY6190 Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp PR03BTN6190 vs AR03ATNY6190
CPF0603B619RD Fixed Resistor, Thin Film, 0.063W, 619ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 TE Connectivity PR03BTN6190 vs CPF0603B619RD
CPF0603A619RD1 Fixed Resistor, Thin Film, 0.063W, 619ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 TE Connectivity PR03BTN6190 vs CPF0603A619RD1
NTR06A6190NTRF Fixed Resistor, Thin Film, 0.063W, 619ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp PR03BTN6190 vs NTR06A6190NTRF
RNCS0603BKS619R Fixed Resistor, Thin Film, 0.063W, 619ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc PR03BTN6190 vs RNCS0603BKS619R
RN73D1JB6190B Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation PR03BTN6190 vs RN73D1JB6190B
AR03BPC5C6Y6190N Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Token Electronics Industry Co Ltd PR03BTN6190 vs AR03BPC5C6Y6190N
AR03ATRC5Y6190 Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, Token Electronics Industry Co Ltd PR03BTN6190 vs AR03ATRC5Y6190

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR03BTN6190 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR03BTN6190 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of PR03BTN6190 would you like to use for your alert(s)?
  • Please alert me when PR03BTN6190 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR03BTN6190 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR03BTN6190 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR03BTN6190 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR03BTN6190.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR03BTN6190 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: