Part Details for PR02CTC0330 by Viking Tech Corp
Overview of PR02CTC0330 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR02CTC0330
PR02CTC0330 CAD Models
PR02CTC0330 Part Data Attributes
|
PR02CTC0330
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR02CTC0330
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 33ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for PR02CTC0330
This table gives cross-reference parts and alternative options found for PR02CTC0330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR02CTC0330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-CY-33R0GLF | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | PR02CTC0330 vs CRT0402-CY-33R0GLF |
TFCR0402-16W-E-33R0CT | Fixed Resistor, Thin Film, 0.063W, 33ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | PR02CTC0330 vs TFCR0402-16W-E-33R0CT |
RNCS0402CTE33R0 | Fixed Resistor, Thin Film, 0.063W, 33ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | PR02CTC0330 vs RNCS0402CTE33R0 |
CRT0402-CY-33R0GAS | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | PR02CTC0330 vs CRT0402-CY-33R0GAS |
PRC0402TC25Y33R+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 33ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | PR02CTC0330 vs PRC0402TC25Y33R+-0.25% |