PR02BTN2610
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.125W, 261ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP

Overview of PR02BTN2610 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PR02BTN2610 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR02BTN2610 by Viking Tech Corp

PR02BTN2610
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
261 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. PR02BTN2610
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.125W, 261ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for PR02BTN2610

This table gives cross-reference parts and alternative options found for PR02BTN2610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR02BTN2610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02ATRC5Y2610N Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, Token Electronics Industry Co Ltd PR02BTN2610 vs AR02ATRC5Y2610N
CPF0402A261RD Fixed Resistor, Thin Film, 0.063W, 261ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 TE Connectivity PR02BTN2610 vs CPF0402A261RD
CAR0402261OHMS0.1%15PPM Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Riedon PR02BTN2610 vs CAR0402261OHMS0.1%15PPM
RP73D1E261RATD Fixed Resistor, Thin Film, 0.063W, 261ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 TE Connectivity PR02BTN2610 vs RP73D1E261RATD
CPF0402A261RD1 Fixed Resistor, Thin Film, 0.063W, 261ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 TE Connectivity PR02BTN2610 vs CPF0402A261RD1
RN73D1EB2610A Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation PR02BTN2610 vs RN73D1EB2610A
RN73D1ETP2610B Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation PR02BTN2610 vs RN73D1ETP2610B
SF04F2610AALQ Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation PR02BTN2610 vs SF04F2610AALQ
RP73D1E261RATDG Fixed Resistor, Thin Film, 0.063W, 261ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 TE Connectivity PR02BTN2610 vs RP73D1E261RATDG
CRT0402-AX-2610GLF Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc PR02BTN2610 vs CRT0402-AX-2610GLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR02BTN2610 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR02BTN2610 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of PR02BTN2610 would you like to use for your alert(s)?
  • Please alert me when PR02BTN2610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR02BTN2610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR02BTN2610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR02BTN2610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR02BTN2610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR02BTN2610 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: