Part Details for PR02BTC1541 by Viking Tech Corp
Overview of PR02BTC1541 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR02BTC1541
PR02BTC1541 CAD Models
PR02BTC1541 Part Data Attributes
|
PR02BTC1541
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR02BTC1541
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 1540ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for PR02BTC1541
This table gives cross-reference parts and alternative options found for PR02BTC1541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR02BTC1541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402B1K54E1 | Fixed Resistor, Thin Film, 0.063W, 1540ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | PR02BTC1541 vs CPF0402B1K54E1 |
PCF-W0402LF-03-1541-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | PR02BTC1541 vs PCF-W0402LF-03-1541-A-P-LT |
RP73F1E1K54ATDF | Fixed Resistor, Thin Film, 0.063W, 1540ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | PR02BTC1541 vs RP73F1E1K54ATDF |
TC02G1541AC | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | PR02BTC1541 vs TC02G1541AC |
CPF0402A1K54E | Fixed Resistor, Thin Film, 0.063W, 1540ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | PR02BTC1541 vs CPF0402A1K54E |
TC0225B1541E5E | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | PR02BTC1541 vs TC0225B1541E5E |
CPF0402B1K54E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 1540ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | PR02BTC1541 vs CPF0402B1K54E |
RN73F1ETD1541B | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | PR02BTC1541 vs RN73F1ETD1541B |
AR02BPC3Y1541 | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | PR02BTC1541 vs AR02BPC3Y1541 |
RNCS0402BTE1K54 | Fixed Resistor, Thin Film, 0.063W, 1540ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | PR02BTC1541 vs RNCS0402BTE1K54 |