Part Details for PR02BTC1102 by Viking Tech Corp
Overview of PR02BTC1102 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR02BTC1102
PR02BTC1102 CAD Models
PR02BTC1102 Part Data Attributes
|
PR02BTC1102
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR02BTC1102
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for PR02BTC1102
This table gives cross-reference parts and alternative options found for PR02BTC1102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR02BTC1102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G1102AC | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | PR02BTC1102 vs TC02G1102AC |
TC02G1102BT | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | PR02BTC1102 vs TC02G1102BT |
TC02G113AT | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | PR02BTC1102 vs TC02G113AT |
RN73F1EB1102B | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | PR02BTC1102 vs RN73F1EB1102B |
AR02BTRC3Y1102 | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | PR02BTC1102 vs AR02BTRC3Y1102 |
CPF0402B11KE1 | Fixed Resistor, Thin Film, 0.063W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | PR02BTC1102 vs CPF0402B11KE1 |
NTRA04B1102CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | PR02BTC1102 vs NTRA04B1102CTR1KQYF |
MC007829 | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | PR02BTC1102 vs MC007829 |
RP73F1E11KBTDF | Fixed Resistor, Thin Film, 0.063W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | PR02BTC1102 vs RP73F1E11KBTDF |
TC0225B1102E5E | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | PR02BTC1102 vs TC0225B1102E5E |