-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR02000203300JA100
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 2 W, Axial Leaded, 500 V, Metal Film, Power - Ammo Pack (Alt: PR02000203300JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0648 / $0.0730 | Buy Now |
DISTI #
594-5083NW330R0JA100
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watt 330ohms 5% RoHS: Compliant | 2364 |
|
$0.0630 / $0.4800 | Buy Now |
DISTI #
V72:2272_09555030
|
Arrow Electronics | Res Metal Film 330 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1638 Container: Cut Strips | Americas - 803 |
|
$0.0695 / $0.2544 | Buy Now |
|
Future Electronics | PR02 Series Ø3.9 x 12 mm 2 W 330 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Ammo Pack | 11000Ammo Pack |
|
$0.0635 / $0.0747 | Buy Now |
|
Future Electronics | PR02 Series Ø3.9 x 12 mm 2 W 330 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0635 / $0.0952 | Buy Now |
DISTI #
30238105
|
Verical | Res Metal Film 330 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 1638 | Americas - 803 |
|
$0.0695 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.0831 / $0.2770 | Buy Now | |
DISTI #
PR02-330R
|
TME | Resistor: power metal, THT, 330Ω, 2W, ±5%, Ø3.9x12mm, 250ppm/°C Min Qty: 1 | 1690 |
|
$0.0588 / $0.3371 | Buy Now |
DISTI #
PR02000203300JA100
|
IBS Electronics | Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 5% +, /-Tol, 250ppm/Cel, Through Hole Mount Min Qty: 13933 Package Multiple: 1 | 20000 |
|
$0.0390 / $0.0622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR02000203300JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR02000203300JA100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for PR02000203300JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR02000203300JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR02000203300JR500 | RESISTOR, METAL FILM, 2 W, 5 %, 250 ppm, 330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PR02000203300JA100 vs PR02000203300JR500 |
PR02000203300JR500 | Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PR02000203300JA100 vs PR02000203300JR500 |