-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9153
|
Newark | Res, 200Kohm, 5%, 2W, Axial Rohs Compliant: Yes |Vishay PR02000202003JA100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1329 |
|
$0.1370 / $0.4260 | Buy Now |
DISTI #
PR02000202003JA100
|
Avnet Americas | Resistor, 200 kOhm, ± 5%, 2 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR02000202003JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0699 / $0.0888 | Buy Now |
DISTI #
594-PR02000202003JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole PR02 5% A1 200K RoHS: Compliant | 2837 |
|
$0.0640 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0691 | Buy Now |
|
Quest Components | 4102 |
|
$0.1400 / $0.7000 | Buy Now | |
DISTI #
PR02-200K
|
TME | Resistor: power metal, THT, 200kΩ, 2W, ±5%, Ø3.9x12mm, 250ppm/°C Min Qty: 1000 | 0 |
|
$0.0563 | RFQ |
DISTI #
PR02000202003JA100
|
Avnet Abacus | Resistor, 200 kOhm, � 5%, 2 W, Axial Leaded, Metal Film, Power (Alt: PR02000202003JA100) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PR02000202003JA100
|
Avnet Asia | Resistor, 200 kOhm, ± 5%, 2 W, Axial Leaded, Metal Film, Power (Alt: PR02000202003JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0607 / $0.0782 | Buy Now |
|
New Advantage Corporation | PROF. POWER METAL FILM, AMMOPACK, LEADED RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.0520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR02000202003JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR02000202003JA100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |