PQ60012QPA60PYS
SynQor
Description: DC-DC Regulated Power Supply Module, 1 Output, Hybrid,

Overview of PQ60012QPA60PYS by SynQor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PQ60012QPA60PYS by SynQor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PQ60012QPA60PYS by SynQor

PQ60012QPA60PYS
SynQor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SYNQOR INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
JESD-609 Code
e0
Load Regulation-Max
0.3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.32 V
Output Voltage-Min
1.08 V
Output Voltage-Nom
1.2 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
72 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PQ60012QPA60PYS
    SynQor
    DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
    VS

Alternate Parts for PQ60012QPA60PYS

This table gives cross-reference parts and alternative options found for PQ60012QPA60PYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ60012QPA60PYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PQ60012QPA60PYS-G DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-8 SynQor PQ60012QPA60PYS vs PQ60012QPA60PYS-G
Part Number Description Manufacturer Compare
PQ60012QPA60PYS-G DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-8 SynQor PQ60012QPA60PYS vs PQ60012QPA60PYS-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PQ60012QPA60PYS by SynQor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PQ60012QPA60PYS by SynQor

  • Please alert me when PQ60012QPA60PYS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PQ60012QPA60PYS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PQ60012QPA60PYS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PQ60012QPA60PYS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PQ60012QPA60PYS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PQ60012QPA60PYS by SynQor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: